ideal-tek 25.E Electronics Pliers, Flat Nose Pliers, 145 mm Overall, Straight Tip, 10mm Jaw, ESD

RS Stock No.: 787-0415Brand: ideal-tekManufacturers Part No.: E6023
brand-logo
View all in Pliers

Technical documents

Specifications

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

145 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

10mm

Jaw Depth

6.4mm

Model Number

25.E

Country of Origin

Italy

Product details

Ergonomic Flat & Round Nose Pliers

Professional range of flat and round nose pliers.

Smooth and Serrated jaw shape.

Stock information temporarily unavailable.

€ 72.61

€ 72.61 Each (ex VAT)

ideal-tek 25.E Electronics Pliers, Flat Nose Pliers, 145 mm Overall, Straight Tip, 10mm Jaw, ESD

€ 72.61

€ 72.61 Each (ex VAT)

ideal-tek 25.E Electronics Pliers, Flat Nose Pliers, 145 mm Overall, Straight Tip, 10mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

145 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

10mm

Jaw Depth

6.4mm

Model Number

25.E

Country of Origin

Italy

Product details

Ergonomic Flat & Round Nose Pliers

Professional range of flat and round nose pliers.

Smooth and Serrated jaw shape.