Technical documents
Specifications
Brand
Ideal IndustriesIndicator Type
Non-Contact Voltage
Battery Type
AAA
Audible Tone
Yes
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
12V ac
Model Number p
61-657
Model Number (p)
61-657
Country of Origin
China
Stock information temporarily unavailable.
€ 41.03
€ 41.03 Each (ex VAT)
Ideal Industries 61-657 Non Contact Voltage Detector, 12V ac to 1000V ac
1
€ 41.03
€ 41.03 Each (ex VAT)
Ideal Industries 61-657 Non Contact Voltage Detector, 12V ac to 1000V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Ideal IndustriesIndicator Type
Non-Contact Voltage
Battery Type
AAA
Audible Tone
Yes
Maximum Detection Voltage
1000V ac
Minimum Detection Voltage
12V ac
Model Number p
61-657
Model Number (p)
61-657
Country of Origin
China