Technical documents
Specifications
Brand
Ideal IndustriesNumber Of Ways
8
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Push In
Series
30-09
Country of Origin
Japan
Stock information temporarily unavailable.
€ 25.56
€ 25.56 1 Box of 50 (ex VAT)
Ideal Industries 30-09 Series Connector, 8-Way, 32A, 24 → 12 AWG Wire, Push In Termination
1
€ 25.56
€ 25.56 1 Box of 50 (ex VAT)
Ideal Industries 30-09 Series Connector, 8-Way, 32A, 24 → 12 AWG Wire, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Ideal IndustriesNumber Of Ways
8
Current Rating
32A
Wire Size
24 → 12 AWG
Termination Method
Push In
Series
30-09
Country of Origin
Japan