HY Electronic Corp 40V 5A, Schottky Diode, 2-Pin DO-214AB SS54

RS Stock No.: 917-9177Brand: HY Electronic CorpManufacturers Part No.: SS54
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Country of Origin

China

Product details

Schottky Barrier Rectifier Diode - SS Series

The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 12.98

€ 0.26 Each (In a Pack of 50) (ex VAT)

HY Electronic Corp 40V 5A, Schottky Diode, 2-Pin DO-214AB SS54
Select packaging type

€ 12.98

€ 0.26 Each (In a Pack of 50) (ex VAT)

HY Electronic Corp 40V 5A, Schottky Diode, 2-Pin DO-214AB SS54
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 300€ 0.26€ 12.98
350 - 700€ 0.236€ 11.80
750 - 1450€ 0.236€ 11.80
1500 - 2950€ 0.212€ 10.62
3000+€ 0.189€ 9.44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

Country of Origin

China

Product details

Schottky Barrier Rectifier Diode - SS Series

The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in