Technical documents
Specifications
Brand
Hugo BrennenstuhlWattage
20 W
Voltage
100 → 250 V ac
IP Rating
IP44
Number of LEDs
1
Luminosity
1630 lm
Dimensions
180 x 233 x 110 mm
Height
180mm
Width
233 mm
Depth
110 mm
Series
L CN 120 PIR V2
Floodlight Type
Outdoor
PIR Included
Yes
Lamp Type
LED
Case Material
Aluminium
Range
12 m
Standards Met
2012/19/EU
Beam Angle
180°
Lamp Supplied
Yes
Country of Origin
China
Product details
Brennenstuhl COB LED V2 Floodlight with PIR
The Brennenstuhl chip led lamp is suitable for outdoor and indoor use with an IP44 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The high-power Chip LED's deliver a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with an adjustable mounting bracket.
The integrated PIR sensor has a detection range of up to 12 metres at an angle of approx. 180°. Once activated the light can be adjusted to stay on from 10 seconds to 4 mins.
Ideal for hobby, workshops and construction sites. Illuminates house entrances, garages, courtyards, halls etc.
Features and Benefits
High-power SMD LED's
For indoor or outdoor use
Instant bright light
Solid Aluminium housing
Colour Temperature: 5700 K
IP Rating: 54
Cable Length: 2 metres
Energy Efficiency: A
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Hugo BrennenstuhlWattage
20 W
Voltage
100 → 250 V ac
IP Rating
IP44
Number of LEDs
1
Luminosity
1630 lm
Dimensions
180 x 233 x 110 mm
Height
180mm
Width
233 mm
Depth
110 mm
Series
L CN 120 PIR V2
Floodlight Type
Outdoor
PIR Included
Yes
Lamp Type
LED
Case Material
Aluminium
Range
12 m
Standards Met
2012/19/EU
Beam Angle
180°
Lamp Supplied
Yes
Country of Origin
China
Product details
Brennenstuhl COB LED V2 Floodlight with PIR
The Brennenstuhl chip led lamp is suitable for outdoor and indoor use with an IP44 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The high-power Chip LED's deliver a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with an adjustable mounting bracket.
The integrated PIR sensor has a detection range of up to 12 metres at an angle of approx. 180°. Once activated the light can be adjusted to stay on from 10 seconds to 4 mins.
Ideal for hobby, workshops and construction sites. Illuminates house entrances, garages, courtyards, halls etc.
Features and Benefits
High-power SMD LED's
For indoor or outdoor use
Instant bright light
Solid Aluminium housing
Colour Temperature: 5700 K
IP Rating: 54
Cable Length: 2 metres
Energy Efficiency: A