Huber+Suhner K702021 Dome Omnidirectional Antenna with N Type Connector

RS Stock No.: 241-5715Brand: Huber+SuhnerManufacturers Part No.: K702021Distrelec Article No.: 30238676
brand-logo
View all in Telemetry Antennas

Technical documents

Specifications

Antenna Physical Form

Dome

Connector Type

N Type

Antenna Length

145mm

Gain

4dBi

Maximum Frequency

470MHz

Connector Gender

Female

Minimum Frequency

410MHz

Antenna Directivity

Omnidirectional

Country of Origin

Poland

Stock information temporarily unavailable.

€ 274.61

€ 274.61 Each (ex VAT)

Huber+Suhner K702021 Dome Omnidirectional Antenna with N Type Connector

€ 274.61

€ 274.61 Each (ex VAT)

Huber+Suhner K702021 Dome Omnidirectional Antenna with N Type Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 274.61
3+€ 262.31

Technical documents

Specifications

Antenna Physical Form

Dome

Connector Type

N Type

Antenna Length

145mm

Gain

4dBi

Maximum Frequency

470MHz

Connector Gender

Female

Minimum Frequency

410MHz

Antenna Directivity

Omnidirectional

Country of Origin

Poland