Huber+Suhner, Plug, 50Ω, Straight Body

RS Stock No.: 716-5028Brand: Huber+SuhnerManufacturers Part No.: 65_SMB-50-0-1/111_NE
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Gender

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Product details

Huber+Suhner Terminations

Low Power Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Huber+Suhner, Plug, 50Ω, Straight Body

P.O.A.

Huber+Suhner, Plug, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Body Plating

Gold over Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Product details

Huber+Suhner Terminations

Low Power Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).