Huber+Suhner 50Ω Straight 7/16 RF Terminator, 0 → 5GHz, 60W Average Power Rating

RS Stock No.: 716-5022Brand: Huber+SuhnerManufacturers Part No.: 6560.41.AA
brand-logo
View all in RF Terminators

Technical documents

Specifications

Interface Type

7/16

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Anodized

Operating Frequency

0 → 5GHz

Average Power Rating

60W

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Switzerland

Product details

Huber+Suhner Terminations

Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 444.22

€ 444.22 Each (ex VAT)

Huber+Suhner 50Ω Straight 7/16 RF Terminator, 0 → 5GHz, 60W Average Power Rating

€ 444.22

€ 444.22 Each (ex VAT)

Huber+Suhner 50Ω Straight 7/16 RF Terminator, 0 → 5GHz, 60W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 444.22
5 - 9€ 428.82
10 - 24€ 412.70
25 - 49€ 395.87
50+€ 378.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Interface Type

7/16

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Anodized

Operating Frequency

0 → 5GHz

Average Power Rating

60W

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Switzerland

Product details

Huber+Suhner Terminations

Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more