Huber+Suhner 85_SMA Series Socket Through Hole Coaxial PCB Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 283-1707Brand: Huber+SuhnerManufacturers Part No.: 22652140
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Series

85_SMA

Country of Origin

China

Stock information temporarily unavailable.

€ 1,397.12

€ 13.971 Each (In a Bag of 100) (ex VAT)

Huber+Suhner 85_SMA Series Socket Through Hole Coaxial PCB Connector, 50Ω, Solder Termination, Right Angle Body

€ 1,397.12

€ 13.971 Each (In a Bag of 100) (ex VAT)

Huber+Suhner 85_SMA Series Socket Through Hole Coaxial PCB Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100€ 13.971€ 1,397.12
200 - 200€ 13.641€ 1,364.08
300 - 300€ 13.322€ 1,332.22
400 - 400€ 13.015€ 1,301.54
500+€ 12.756€ 1,275.58

Technical documents

Specifications

Coaxial Connector Type

Coaxial PCB Connector

Gender

Socket

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Series

85_SMA

Country of Origin

China