Huber+Suhner 11_N-50-3-31/133_NE Series, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
RS Stock No.: 205-9141Brand: Huber+SuhnerManufacturers Part No.: 22648829Distrelec Article No.: 30197256

Technical documents
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
No
Body Plating
Brass
Polarity
Normal
Series
11_N-50-3-31/133_NE
Distrelec Product Id
30197256
Country of Origin
China
Stock information temporarily unavailable.
€ 18.61
€ 18.61 Each (ex VAT)
Huber+Suhner 11_N-50-3-31/133_NE Series, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
1
€ 18.61
€ 18.61 Each (ex VAT)
Huber+Suhner 11_N-50-3-31/133_NE Series, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 18.61 |
10 - 24 | € 17.26 |
25 - 49 | € 16.12 |
50 - 99 | € 15.16 |
100+ | € 13.85 |
Technical documents
Specifications
Brand
Huber+SuhnerCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
No
Body Plating
Brass
Polarity
Normal
Series
11_N-50-3-31/133_NE
Distrelec Product Id
30197256
Country of Origin
China