Huber+Suhner 1399.99.0129 Shark Fin Multi-Band Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

RS Stock No.: 241-5706Brand: Huber+SuhnerManufacturers Part No.: 1399.99.0129Distrelec Article No.: 30238663
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Internal/External

External

Gain

4 dBi, 6 dBi

Antenna Physical Form

Shark Fin

Antenna Mounting Type

Through Hole/Bolted

Lead Length

0.17 m, 0.23 m, 0.25 m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Male

Country of Origin

Poland

Stock information temporarily unavailable.

€ 225.89

€ 225.89 Each (ex VAT)

Huber+Suhner 1399.99.0129 Shark Fin Multi-Band Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

€ 225.89

€ 225.89 Each (ex VAT)

Huber+Suhner 1399.99.0129 Shark Fin Multi-Band Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 225.89
5+€ 215.76

Technical documents

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE), GPS

Internal/External

External

Gain

4 dBi, 6 dBi

Antenna Physical Form

Shark Fin

Antenna Mounting Type

Through Hole/Bolted

Lead Length

0.17 m, 0.23 m, 0.25 m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Male

Country of Origin

Poland