Huber+Suhner 1399.32.0020 Round Multiband Antenna with NEX10 Connector, 5G

RS Stock No.: 292-130Brand: Huber+SuhnerManufacturers Part No.: 85189602
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

RF Protocols

5G

Internal/External

Internal

Antenna Physical Form

Round

Frequency Range

617 - 960 MHz, 1427-1660 MHz, 1695 - 2690 MHz, 3300 - 4200 MHz, 4500 - 6000 MHz

Antenna Mounting Type

Ceiling

Mounting Type

Bracket Mount

Connector Type

NEX10

Gain

5dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Country of Origin

Poland

Stock information temporarily unavailable.

€ 387.75

€ 387.75 Each (ex VAT)

Huber+Suhner 1399.32.0020 Round Multiband Antenna with NEX10 Connector, 5G

€ 387.75

€ 387.75 Each (ex VAT)

Huber+Suhner 1399.32.0020 Round Multiband Antenna with NEX10 Connector, 5G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

5G

Internal/External

Internal

Antenna Physical Form

Round

Frequency Range

617 - 960 MHz, 1427-1660 MHz, 1695 - 2690 MHz, 3300 - 4200 MHz, 4500 - 6000 MHz

Antenna Mounting Type

Ceiling

Mounting Type

Bracket Mount

Connector Type

NEX10

Gain

5dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Country of Origin

Poland