Huber+Suhner 1399.31.0007 Round Multi-Band Antenna with Jack Socket Connector

RS Stock No.: 241-5680Brand: Huber+SuhnerManufacturers Part No.: 1399.31.0007Distrelec Article No.: 30238638
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

Connector Type

Jack Socket

Antenna Physical Form

Round

Antenna Mounting Type

Through Hole/Bolted

Internal/External

External

Gain

2.5 dBi, 3.5 dBi, 4.5 dBi, 5.5 dBi, 5 dBi, 6.5 dBi, 6 dBi

Lead Length

0.35m

Antenna Directivity

Omni-Directional

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

€ 199.28

€ 199.28 Each (ex VAT)

Huber+Suhner 1399.31.0007 Round Multi-Band Antenna with Jack Socket Connector

€ 199.28

€ 199.28 Each (ex VAT)

Huber+Suhner 1399.31.0007 Round Multi-Band Antenna with Jack Socket Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 199.28
5+€ 190.35

Technical documents

Specifications

Connector Type

Jack Socket

Antenna Physical Form

Round

Antenna Mounting Type

Through Hole/Bolted

Internal/External

External

Gain

2.5 dBi, 3.5 dBi, 4.5 dBi, 5.5 dBi, 5 dBi, 6.5 dBi, 6 dBi

Lead Length

0.35m

Antenna Directivity

Omni-Directional

Includes Lead

Yes

Connector Gender

Female

Country of Origin

Poland