Technical documents
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi (Dual Band)
Internal/External
External
Frequency Range
2.4 GHz, 5 GHz
Antenna Physical Form
Rod
Mounting Type
Through Hole/Bolted
Connector Type
N Type
Antenna Mounting Type
Wall/Pole
Gain
5, 6dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Dimensions
25 (Dia.) x 250mm
Weight
150g
Height
250mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
SENCITY Omni-M
Country of Origin
China
Product details
Sencity® OMNI-M Dual-Band WiFi Stick Antenna - 1355.17.0002, Huber+Suhner
The Sencity Omni-M (1355.17.0002) is an omnidirectional dual-band WiFi stick antenna suitable for indoor and outdoor applications. The antenna is vertically polarised and rated to IP67.
Huber+Suhner Antennas
€ 112.21
€ 112.21 Each (ex VAT)
1
€ 112.21
€ 112.21 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 112.21 |
5 - 9 | € 108.31 |
10 - 14 | € 104.23 |
15 - 19 | € 99.97 |
20+ | € 95.53 |
Technical documents
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi (Dual Band)
Internal/External
External
Frequency Range
2.4 GHz, 5 GHz
Antenna Physical Form
Rod
Mounting Type
Through Hole/Bolted
Connector Type
N Type
Antenna Mounting Type
Wall/Pole
Gain
5, 6dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Dimensions
25 (Dia.) x 250mm
Weight
150g
Height
250mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
SENCITY Omni-M
Country of Origin
China
Product details
Sencity® OMNI-M Dual-Band WiFi Stick Antenna - 1355.17.0002, Huber+Suhner
The Sencity Omni-M (1355.17.0002) is an omnidirectional dual-band WiFi stick antenna suitable for indoor and outdoor applications. The antenna is vertically polarised and rated to IP67.