Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell HDLS Series Coil Spring Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A

RS Stock No.: 808-2971Brand: HoneywellManufacturers Part No.: LSJ1A-7N
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

Plug In

Series

HDLS

Action Type

Snap Action

Length

41.1mm

Minimum Operating Temperature

-12°C

Depth

96.8mm

Width

44.5mm

Maximum Operating Temperature

+93°C

Mounting Orientation

Vertical

Mechanical Life

50000000Cycles

Product details

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment

Approvals

UL, CSA, CE, CCC

You may be interested in
Stock information temporarily unavailable.

€ 481.58

€ 481.58 Each (ex VAT)

Honeywell HDLS Series Coil Spring Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A

€ 481.58

€ 481.58 Each (ex VAT)

Honeywell HDLS Series Coil Spring Limit Switch, NO/NC, IP65, IP66, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65, IP66, IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

Plug In

Series

HDLS

Action Type

Snap Action

Length

41.1mm

Minimum Operating Temperature

-12°C

Depth

96.8mm

Width

44.5mm

Maximum Operating Temperature

+93°C

Mounting Orientation

Vertical

Mechanical Life

50000000Cycles

Product details

HDLS Series Limit Switch

The HDLS series switches include a boss-and-socket head design for secure head-to-body retention, unique all-metal drive chain for consistent operating characteristics even at high temperature and self-lifting pressure plate terminals to save wiring time.

Rugged housing with electrostatic epoxy finish
Operating heads can be rotating 90°
10 A
Side rotary styles may be modified for CW and/or CCW operation
Applications include food and beverage, material handling and conveying equipment

Approvals

UL, CSA, CE, CCC

You may be interested in