924CE Safety Switch With Plunger Actuator, Die Cast Zinc, NO/NC

RS Stock No.: 820-3386Brand: HoneywellManufacturers Part No.: 924CE1-S3
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Die Cast Zinc

Connection Type

Screw

Series

924CE

Length

40mm

Depth

16mm

Width

49mm

Mounting Orientation

Top

Mechanical Life

10000000Operations

Country of Origin

United Kingdom

P.O.A.

924CE Safety Switch With Plunger Actuator, Die Cast Zinc, NO/NC

P.O.A.

924CE Safety Switch With Plunger Actuator, Die Cast Zinc, NO/NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Die Cast Zinc

Connection Type

Screw

Series

924CE

Length

40mm

Depth

16mm

Width

49mm

Mounting Orientation

Top

Mechanical Life

10000000Operations

Country of Origin

United Kingdom