Honeywell Safety Blue, Red Disposable Corded Ear Plugs, 37dB Rated, 100 Pairs

RS Stock No.: 104-0910Brand: Honeywell SafetyManufacturers Part No.: 3301130
brand-logo
View all in Ear Plugs

Technical documents

Specifications

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

37dB

Single Number Rating (SNR)

37dB

Material

Polyurethane

Colour

Blue, Red

Metal Detectable

No

Country of Origin

United States

Product details

MAX 30 Corded Ear Plugs

Max 30 corded earplugs give you excellent performance in blocking out loud noise. A bell shaped design ensures that the earplugs are easy to insert and comfortable to wear all day. Made from polyurethane foam the earplugs prevent dirt and other substances from entering the ear. The earplug does not back out of the ear once inserted. The Max is an all-round performing earplug, reliable and dependable.

FEATURES and BENEFITS:

Ear protection
Disposable
Corded
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Bell shaped design
Superior noise blocking protection
Does not back out of the ear
Comfortable for long-term wear
Excellent performance
Easy to use
One size
Weight 0.59 grammes

ATTENUATION:

SNR 37 dB
H 36 dB
M 35 dB
L 34 dB

Stock information temporarily unavailable.

€ 65.75

€ 65.75 1 Box of 100 (ex VAT)

Honeywell Safety Blue, Red Disposable Corded Ear Plugs, 37dB Rated, 100 Pairs

€ 65.75

€ 65.75 1 Box of 100 (ex VAT)

Honeywell Safety Blue, Red Disposable Corded Ear Plugs, 37dB Rated, 100 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

100

Single Number Rating SNR

37dB

Single Number Rating (SNR)

37dB

Material

Polyurethane

Colour

Blue, Red

Metal Detectable

No

Country of Origin

United States

Product details

MAX 30 Corded Ear Plugs

Max 30 corded earplugs give you excellent performance in blocking out loud noise. A bell shaped design ensures that the earplugs are easy to insert and comfortable to wear all day. Made from polyurethane foam the earplugs prevent dirt and other substances from entering the ear. The earplug does not back out of the ear once inserted. The Max is an all-round performing earplug, reliable and dependable.

FEATURES and BENEFITS:

Ear protection
Disposable
Corded
Made from polyurethane foam
Smooth soil resistant surface
Prevents dirt / substances from entering the ear
Bell shaped design
Superior noise blocking protection
Does not back out of the ear
Comfortable for long-term wear
Excellent performance
Easy to use
One size
Weight 0.59 grammes

ATTENUATION:

SNR 37 dB
H 36 dB
M 35 dB
L 34 dB