Technical documents
Specifications
Brand
Honeywell SafetyAttachment Type
Headband
Series
VeriShield VS130
Single Number Rating SNR
35dB
Bluetooth
No
Colour
Black
EN Standards
EN352-1
Helmet Attachment
No
Headband
Yes
Ear Defender Type
Ear Defender
FM Radio
No
Active Noise Protection
No
Push to Talk Button
No
Folding
No
Standards Met
CE
Country of Origin
China
€ 36.76
€ 36.76 Each (ex VAT)
1
€ 36.76
€ 36.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Honeywell SafetyAttachment Type
Headband
Series
VeriShield VS130
Single Number Rating SNR
35dB
Bluetooth
No
Colour
Black
EN Standards
EN352-1
Helmet Attachment
No
Headband
Yes
Ear Defender Type
Ear Defender
FM Radio
No
Active Noise Protection
No
Push to Talk Button
No
Folding
No
Standards Met
CE
Country of Origin
China