Hirschmann, ST IP54 Grey Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 250 V ac, 400 V ac

RS Stock No.: 190-2376Brand: HirschmannManufacturers Part No.: 932143106 STAS 3 N grey
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

250 V ac, 400 V ac

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

ST

IP Rating

IP54

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Stock information temporarily unavailable.

€ 835.44

€ 8.354 Each (In a Bag of 100) (ex VAT)

Hirschmann, ST IP54 Grey Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 250 V ac, 400 V ac

€ 835.44

€ 8.354 Each (In a Bag of 100) (ex VAT)

Hirschmann, ST IP54 Grey Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 250 V ac, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

250 V ac, 400 V ac

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

Series

ST

IP Rating

IP54

Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C