Hirschmann, ST IP54 Grey Cable Mount 2P Industrial Power Plug, Rated At 16A, 250 V

Technical documents
Specifications
Brand
HirschmannCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P
Voltage Rating
250 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
ST
IP Rating
IP54
Colour
Grey
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Distrelec Product Id
14340501
Country of Origin
Germany
€ 8.93
€ 8.93 Each (ex VAT)
1
€ 8.93
€ 8.93 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.93 |
10 - 24 | € 8.70 |
25 - 49 | € 8.48 |
50+ | € 8.21 |
Technical documents
Specifications
Brand
HirschmannCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P
Voltage Rating
250 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
ST
IP Rating
IP54
Colour
Grey
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-30°C
Distrelec Product Id
14340501
Country of Origin
Germany