Technical documents
Specifications
Lead Length
1m
Current Rating
10A
Colour
Yellow
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
MAL S WS 2-4 100/1 Safety Measuring Leads 2mm and 4mm Plugs-Sockets
These CAT II - CAT III safety test leads from Hirschmann Test and Measurement offer one end with a 2mm safety plug and socket with a 4mm plug and socket at the other connected by a 100cm highly flexible lead with built in indicator of insulation damage, insulation sleeves of the connectors are shatter-proof. Both ends of the safety test leads feature a spring loaded gold plated pin and are compatible with both the 2mm and 4mm Hirschmann safety ranges.
Rated voltage 1000 VAC/DC
Rated current 10A
CAT II (600 VAC/DC, CAT III)
Contact resistance 21 mΩ
€ 18.42
€ 18.42 Each (ex VAT)
1
€ 18.42
€ 18.42 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 18.42 |
10 - 24 | € 17.26 |
25+ | € 16.17 |
Technical documents
Specifications
Lead Length
1m
Current Rating
10A
Colour
Yellow
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
MAL S WS 2-4 100/1 Safety Measuring Leads 2mm and 4mm Plugs-Sockets
These CAT II - CAT III safety test leads from Hirschmann Test and Measurement offer one end with a 2mm safety plug and socket with a 4mm plug and socket at the other connected by a 100cm highly flexible lead with built in indicator of insulation damage, insulation sleeves of the connectors are shatter-proof. Both ends of the safety test leads feature a spring loaded gold plated pin and are compatible with both the 2mm and 4mm Hirschmann safety ranges.
Rated voltage 1000 VAC/DC
Rated current 10A
CAT II (600 VAC/DC, CAT III)
Contact resistance 21 mΩ