Technical documents
Specifications
Colour
White
Gender
Male
Termination Method
Solder
Current Rating
10A
Connector Size
2mm
Contact Plating
Gold
Spring Contact
Yes
Length
41.5mm
Type
Banana Plug
Contact Material
Beryllium Copper, Brass
Insulation Material
Polyamide
Product details
MST S WS 30 Au CAT III Stackable Safety Plugs with 2mm Rear Socket
Hirschmann Test and Measurement CAT III safety stackable plugs with a solder connection for cables with a cross section from 0.5mm2 to 1mm2 and a maximum outer diameter including insulation of 2.9mm. These stackable plugs feature a spring loaded plug and a unsprung 2mm rear socket for onward connectivity in a wide range of colours.
CAT III
Spring loaded pin and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
Contact resistance 2mΩ
2mm Hirschmann Test Connectors
€ 379.96
€ 3.80 Each (In a Box of 100) (ex VAT)
100
€ 379.96
€ 3.80 Each (In a Box of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Colour
White
Gender
Male
Termination Method
Solder
Current Rating
10A
Connector Size
2mm
Contact Plating
Gold
Spring Contact
Yes
Length
41.5mm
Type
Banana Plug
Contact Material
Beryllium Copper, Brass
Insulation Material
Polyamide
Product details
MST S WS 30 Au CAT III Stackable Safety Plugs with 2mm Rear Socket
Hirschmann Test and Measurement CAT III safety stackable plugs with a solder connection for cables with a cross section from 0.5mm2 to 1mm2 and a maximum outer diameter including insulation of 2.9mm. These stackable plugs feature a spring loaded plug and a unsprung 2mm rear socket for onward connectivity in a wide range of colours.
CAT III
Spring loaded pin and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
Contact resistance 2mΩ