Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size

RS Stock No.: 424-311Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973531100
brand-logo
View all in Test Probes

Technical documents

Specifications

Voltage Rating

50V ac

Current Rating

3A

Colour

Black

Probe Tip Type

Fixed

Tip Size

2mm

Probe Socket Diameter

2mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Test Probes (2mm)

Red and Black test probes that accept 2mm plugs (Stock No. 444-472 and 444-501).

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

Stock information temporarily unavailable.

€ 6.50

€ 6.50 Each (ex VAT)

Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size

€ 6.50

€ 6.50 Each (ex VAT)

Hirschmann Fixed, Test Probe, 50V ac, 3A, 2mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 6.50
5 - 9€ 5.97
10+€ 5.35

Technical documents

Specifications

Voltage Rating

50V ac

Current Rating

3A

Colour

Black

Probe Tip Type

Fixed

Tip Size

2mm

Probe Socket Diameter

2mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Test Probes (2mm)

Red and Black test probes that accept 2mm plugs (Stock No. 444-472 and 444-501).

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.