Hirschmann Test & Measurement Crocodile Clip 4 mm Connection, Brass Contact, 32A, Black

RS Stock No.: 190-2558Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972405100
brand-logo
View all in Crocodile Clips

Technical documents

Specifications

Current Rating

32A

Jaw Opening

30mm

Contact Material

Brass

Insulated

Yes

Colour

Black

Connector Type

4 mm

Insulation Material

PP

Product details

IEC 1010

A multi-purpose crocodile clip that meets safety requirements IEC 1010 and has jaws capable of solidly gripping fine wires as well as opening to a maximum diameter of 30mm.

Stock information temporarily unavailable.

€ 1,427.80

€ 7.139 Each (In a Box of 200) (ex VAT)

Hirschmann Test & Measurement Crocodile Clip 4 mm Connection, Brass Contact, 32A, Black

€ 1,427.80

€ 7.139 Each (In a Box of 200) (ex VAT)

Hirschmann Test & Measurement Crocodile Clip 4 mm Connection, Brass Contact, 32A, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

32A

Jaw Opening

30mm

Contact Material

Brass

Insulated

Yes

Colour

Black

Connector Type

4 mm

Insulation Material

PP

Product details

IEC 1010

A multi-purpose crocodile clip that meets safety requirements IEC 1010 and has jaws capable of solidly gripping fine wires as well as opening to a maximum diameter of 30mm.