Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, 24A, 1000V ac/dc, Gold Plating

RS Stock No.: 327-4355Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972361102
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Blue

Gender

Female

Voltage Rating

1000V ac/dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Gold

Length

32mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

PA

Country of Origin

Germany

Product details

SEP 2620-F 1000 V Safety Push-In Socket

Safety push-in sockets, 6.3 mm or 4.8 mm
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411

Stock information temporarily unavailable.

€ 2.48

€ 2.48 Each (ex VAT)

Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, 24A, 1000V ac/dc, Gold Plating

€ 2.48

€ 2.48 Each (ex VAT)

Hirschmann Test & Measurement Blue Female Banana Socket, 4 mm Connector, 24A, 1000V ac/dc, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.48
10 - 24€ 2.34
25 - 49€ 2.19
50+€ 1.98

Technical documents

Specifications

Colour

Blue

Gender

Female

Voltage Rating

1000V ac/dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Gold

Length

32mm

Contact Material

Brass

Type

Banana Socket

Insulation Material

PA

Country of Origin

Germany

Product details

SEP 2620-F 1000 V Safety Push-In Socket

Safety push-in sockets, 6.3 mm or 4.8 mm
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411