Technical documents
Specifications
Brand
HiroseSeries
DF13
Pitch
1.25mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
150.0 V , 500.0 V ac
Country of Origin
Japan
P.O.A.
Each (In a Pack of 7) (ex VAT)
7
P.O.A.
Each (In a Pack of 7) (ex VAT)
7
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HiroseSeries
DF13
Pitch
1.25mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
150.0 V , 500.0 V ac
Country of Origin
Japan