Himalayan 4314 Unisex Black Non Metallic Toe Capped Safety Trainers, UK 8, EU 42
Technical documents
Specifications
Brand
HimalayanSeries
4314
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China
€ 107.24
€ 107.24 1 Pair (ex VAT)
1
€ 107.24
€ 107.24 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HimalayanSeries
4314
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Non Metallic
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Heat, Penetration, Slip
Additional Safety Features
HRO
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China