Technical documents
Specifications
Brand
HilscherSeries
NL 5
Input Type
PROFIBUS/MPI/PPI
Number of Inputs
1
Number of Outputs
1
Output Type
Ethernet
For Use With
SIMATIC S7-200/300/400
Supply Voltage
24 V dc
Mounting Type
PLC Mount
Application
S7-200/300/400 Ethernet Programming Connector
Maximum Operating Temperature
55°C
Country of Origin
Germany
€ 775.76
€ 775.76 Each (ex VAT)
1
€ 775.76
€ 775.76 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HilscherSeries
NL 5
Input Type
PROFIBUS/MPI/PPI
Number of Inputs
1
Number of Outputs
1
Output Type
Ethernet
For Use With
SIMATIC S7-200/300/400
Supply Voltage
24 V dc
Mounting Type
PLC Mount
Application
S7-200/300/400 Ethernet Programming Connector
Maximum Operating Temperature
55°C
Country of Origin
Germany