Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s

RS Stock No.: 144-635Brand: HilscherManufacturers Part No.: CIFX 90-RE\F+ML
brand-logo
View all in Network Cards

Technical documents

Specifications

Bus Type

Mini PCI

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Wake On LAN

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 916.14

€ 916.14 Each (ex VAT)

Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s

€ 916.14

€ 916.14 Each (ex VAT)

Hilscher 2 Port Mini PCI RJ45 Network Card, 100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bus Type

Mini PCI

Network Speed

100Mbit/s

Interface Type

RJ45

Number Of Ports

2

Communication Protocol

EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III, VARAN

Wake On LAN

No

Country of Origin

Germany