Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hengstler AD36 Series Absolute Absolute Encoder, 2048 ppr, Gray, SSI Signal, Hollow Type, 8mm Shaft

RS Stock No.: 666-6892Brand: HengstlerManufacturers Part No.: AD36/0013EF.0RSCB
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Encoder Technology

Absolute

Series

AD36

Pulses Per Revolution

2048

Maximum Revolutions

10000rpm

Output Signal Type

Gray, SSI

Shaft Type

Hollow

Supply Voltage

7 → 30 V dc

Shaft Diameter

8mm

Resolution

13 bit

IP Rating

IP40

Interface

SSI-Gray

Overall Height

32.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Switching Frequency

500 kHz

Country of Origin

Germany

Product details

Motor Feedback AD36 - 8mm Shaft

13 or 17 bit resolution
SSI Gray + Quadrature 1Vp-p
Optical encoder with a true geared multiturn
Operating temperature: -40 to 120°C
PCB connector 12 pole radial 0,5m cable

Hengstler Absolute Rotary Encoders

Stock information temporarily unavailable.

€ 659.68

€ 659.68 Each (ex VAT)

Hengstler AD36 Series Absolute Absolute Encoder, 2048 ppr, Gray, SSI Signal, Hollow Type, 8mm Shaft

€ 659.68

€ 659.68 Each (ex VAT)

Hengstler AD36 Series Absolute Absolute Encoder, 2048 ppr, Gray, SSI Signal, Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Encoder Technology

Absolute

Series

AD36

Pulses Per Revolution

2048

Maximum Revolutions

10000rpm

Output Signal Type

Gray, SSI

Shaft Type

Hollow

Supply Voltage

7 → 30 V dc

Shaft Diameter

8mm

Resolution

13 bit

IP Rating

IP40

Interface

SSI-Gray

Overall Height

32.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Switching Frequency

500 kHz

Country of Origin

Germany

Product details

Motor Feedback AD36 - 8mm Shaft

13 or 17 bit resolution
SSI Gray + Quadrature 1Vp-p
Optical encoder with a true geared multiturn
Operating temperature: -40 to 120°C
PCB connector 12 pole radial 0,5m cable

Hengstler Absolute Rotary Encoders