Hengstler 30V dc 1000 Pulse Optical Encoder with a 12 mm Round Shaft, Flange Mount, Cable
RS Stock No.: 280-4429Brand: HengstlerManufacturers Part No.: 0566033Distrelec Article No.: 30247319

Technical documents
Specifications
Brand
HengstlerPulses Per Revolution
1000
Encoder Reading
Absolute
Encoder Signal
Binary
Supply Voltage
30V dc
Shaft Diameter
12 mm
Mounting Type
Flange Mount
Shaft Style
Round
Termination Style
Cable
Distrelec Product Id
30247319
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,067.44
€ 1,067.44 Each (ex VAT)
Hengstler 30V dc 1000 Pulse Optical Encoder with a 12 mm Round Shaft, Flange Mount, Cable
1
€ 1,067.44
€ 1,067.44 Each (ex VAT)
Hengstler 30V dc 1000 Pulse Optical Encoder with a 12 mm Round Shaft, Flange Mount, Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HengstlerPulses Per Revolution
1000
Encoder Reading
Absolute
Encoder Signal
Binary
Supply Voltage
30V dc
Shaft Diameter
12 mm
Mounting Type
Flange Mount
Shaft Style
Round
Termination Style
Cable
Distrelec Product Id
30247319
Country of Origin
Germany