Technical documents
Specifications
Brand
HengstlerSupply Voltage
115 V ac
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Cable
Reset Method
Electrical, Manual
Number Of Digits
5
Mounting Type
Panel Mount
Count Direction
Batch, Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
886
Country of Origin
Germany
Product details
Predetermining Batch Counter - 5 Digit
Used for counting electrical impulses up to a pre-set value which is continuously displayed below the count value, enabling comparisons to be made
Isolated SPDT micro switch changes over when the counter reaches the preselected count value. Change over contact rated to 220Vac 20VA
Contacts return to original position when counter is reset to zero (manual or electrical versions available)
Pre-set value is interlocked to prevent accidental change and can be changed when counting is in progress
€ 244.97
€ 244.97 Each (ex VAT)
1
€ 244.97
€ 244.97 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 244.97 |
5 - 9 | € 238.74 |
10+ | € 232.14 |
Technical documents
Specifications
Brand
HengstlerSupply Voltage
115 V ac
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Cable
Reset Method
Electrical, Manual
Number Of Digits
5
Mounting Type
Panel Mount
Count Direction
Batch, Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
886
Country of Origin
Germany
Product details
Predetermining Batch Counter - 5 Digit
Used for counting electrical impulses up to a pre-set value which is continuously displayed below the count value, enabling comparisons to be made
Isolated SPDT micro switch changes over when the counter reaches the preselected count value. Change over contact rated to 220Vac 20VA
Contacts return to original position when counter is reset to zero (manual or electrical versions available)
Pre-set value is interlocked to prevent accidental change and can be changed when counting is in progress