Helukabel Red 4 mm² Hook Up Wire, 1 AWG, 100m, PVC Insulation, 29165
Technical documents
Specifications
Brand
HelukabelCross Sectional Area
4 mm²
Sheath Colour
Red
American Wire Gauge
1 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany
Stock information temporarily unavailable.
€ 181.72
€ 1.817 Each (ex VAT)
Helukabel Red 4 mm² Hook Up Wire, 1 AWG, 100m, PVC Insulation, 29165
100
€ 181.72
€ 1.817 Each (ex VAT)
Helukabel Red 4 mm² Hook Up Wire, 1 AWG, 100m, PVC Insulation, 29165
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HelukabelCross Sectional Area
4 mm²
Sheath Colour
Red
American Wire Gauge
1 AWG
Cable Shape
Stranded
Length
100m
Insulation material
PVC
Country of Origin
Germany