Helly Hansen Kensington Black, Water Resistant Softshell Jacket, S

RS Stock No.: 201-1149Brand: Helly HansenManufacturers Part No.: 74231_990-S
brand-logo
View all in Jackets

Technical documents

Specifications

Size

S

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Water Resistant

Outer Material

Elastane, Polyester

Hooded

No

Series

Kensington

Country of Origin

China

Stock information temporarily unavailable.

€ 135.28

€ 135.28 Each (ex VAT)

Helly Hansen Kensington Black, Water Resistant Softshell Jacket, S

€ 135.28

€ 135.28 Each (ex VAT)

Helly Hansen Kensington Black, Water Resistant Softshell Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

S

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Water Resistant

Outer Material

Elastane, Polyester

Hooded

No

Series

Kensington

Country of Origin

China