Technical documents
Specifications
Brand
Helly HansenColour
Black
Waist Size
31in
Style
Trousers
Material Properties
Durable
Material
100% Polyester
Series
Alna
Elasticated Waist
No
Country of Origin
China
Stock information temporarily unavailable.
€ 233.07
€ 233.07 Each (ex VAT)
Helly Hansen Alna Black Durable Hi Vis Work Trousers 31in
1
€ 233.07
€ 233.07 Each (ex VAT)
Helly Hansen Alna Black Durable Hi Vis Work Trousers 31in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Helly HansenColour
Black
Waist Size
31in
Style
Trousers
Material Properties
Durable
Material
100% Polyester
Series
Alna
Elasticated Waist
No
Country of Origin
China