HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length

Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
5mm
Colour
Black
Material
Chloroprene
Sleeve Length
25mm
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
10mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Wall Thickness
1mm
Distrelec Product Id
30408772
Country of Origin
United Kingdom
Product details
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.
€ 12.41
€ 12.41 1 Bag of 100 (ex VAT)
1
€ 12.41
€ 12.41 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 12.41 |
15 - 49 | € 12.01 |
50+ | € 11.52 |
Technical documents
Specifications
Brand
HellermannTytonSleeve Diameter
5mm
Colour
Black
Material
Chloroprene
Sleeve Length
25mm
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
10mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+95°C
Wall Thickness
1mm
Distrelec Product Id
30408772
Country of Origin
United Kingdom
Product details
Polychloroprene Expandable Sleeves
Manufactured from an extruded neoprene/chloroprene compound, this cable sleeve is ideal for binding and identification of cable harnesses; they also have good resistance to mineral and vegetable oils, fuel, acids, moisture, ozone and UV rays.
Features and Benefits
Supplied in pre-cut lengths
Highly elastic
Covers many cable diameters with one size
Easy to apply
Applications
The rubber sleeves can be used in aerospace, automotive, construction, consumer electronics, defence, mass transit and telecommunications applications.