HellermannTyton Hellerine Grease Lubricant 250 ml Bottle

Technical documents
Specifications
Brand
HellermannTytonTrade Name
Hellerine
Lubricant Type
Grease
Package Type
Bottle
Package Size
250 ml
Food Processing Safe
No
Category
Lubricant
Application
Hand Tools
Type
Multipurpose Lubricant
Distrelec Product Id
18001740
Country of Origin
Germany
Product details
Hellerine lubricant
Hellerine is a proven lubricant for plastics and rubber grommets. Hellerine lubricant makes it possible to pull on tightly fitting plastic mouldings, grommets or other elastic outer sheaths. Hellerine is non-colouring.
€ 15.81
€ 15.81 Each (ex VAT)
1
€ 15.81
€ 15.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 15.81 |
6 - 14 | € 15.43 |
15+ | € 15.35 |
Technical documents
Specifications
Brand
HellermannTytonTrade Name
Hellerine
Lubricant Type
Grease
Package Type
Bottle
Package Size
250 ml
Food Processing Safe
No
Category
Lubricant
Application
Hand Tools
Type
Multipurpose Lubricant
Distrelec Product Id
18001740
Country of Origin
Germany
Product details
Hellerine lubricant
Hellerine is a proven lubricant for plastics and rubber grommets. Hellerine lubricant makes it possible to pull on tightly fitting plastic mouldings, grommets or other elastic outer sheaths. Hellerine is non-colouring.