Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Snap On
Legend
Red
Minimum Cable Diameter
2.8mm
Maximum Cable Diameter
3.8mm
Colour
Red
Material
Polyamide 6.6 (PA66)
Series
WIC
Cable Diameter Range
2.8 → 3.8mm
Country of Origin
France
Stock information temporarily unavailable.
€ 70.80
€ 0.071 Each (In a Pack of 1000) (ex VAT)
HellermannTyton WIC Snap On Clip On Cable Marker, Red, Pre-printed "Red", 2.8 → 3.8mm Cable, 561-02752
1000
€ 70.80
€ 0.071 Each (In a Pack of 1000) (ex VAT)
HellermannTyton WIC Snap On Clip On Cable Marker, Red, Pre-printed "Red", 2.8 → 3.8mm Cable, 561-02752
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HellermannTytonAffixing Method
Snap On
Legend
Red
Minimum Cable Diameter
2.8mm
Maximum Cable Diameter
3.8mm
Colour
Red
Material
Polyamide 6.6 (PA66)
Series
WIC
Cable Diameter Range
2.8 → 3.8mm
Country of Origin
France