HellermannTyton Heat Shrink Tubing, White 4.8mm Sleeve Dia. x 22m Length 3:1 Ratio

RS Stock No.: 179-3277Brand: HellermannTytonManufacturers Part No.: 553-30451 TCGT4.8-1.6WH-PO-X-WH
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

4.8mm

Colour

White

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

22m

Material

Polyolefin

Halogen Free

No

Country of Origin

Poland

Stock information temporarily unavailable.

€ 133.76

€ 133.76 1 Reel of 22 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, White 4.8mm Sleeve Dia. x 22m Length 3:1 Ratio

€ 133.76

€ 133.76 1 Reel of 22 Metres (ex VAT)

HellermannTyton Heat Shrink Tubing, White 4.8mm Sleeve Dia. x 22m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

4.8mm

Colour

White

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

22m

Material

Polyolefin

Halogen Free

No

Country of Origin

Poland