HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 139mm Sleeve Dia. x 1m Length 4.5:1 Ratio, RMS Series

RS Stock No.: 763-0986Brand: HellermannTytonManufacturers Part No.: 450-20041 RMS 139-38-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

139mm

Colour

Black

Shrunk Diameter

38mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4.5:1

Sleeve Length

1m

Material

POX

Operating Temperature Range

-40 → +120 °C

Series

RMS

Country of Origin

India

Product details

Cable Repair Sleeving

This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available

Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free

Stock information temporarily unavailable.

€ 146.98

€ 146.98 Each (ex VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 139mm Sleeve Dia. x 1m Length 4.5:1 Ratio, RMS Series

€ 146.98

€ 146.98 Each (ex VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 139mm Sleeve Dia. x 1m Length 4.5:1 Ratio, RMS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 146.98
15 - 49€ 141.90
50+€ 136.54

Technical documents

Specifications

Sleeve Diameter

139mm

Colour

Black

Shrunk Diameter

38mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4.5:1

Sleeve Length

1m

Material

POX

Operating Temperature Range

-40 → +120 °C

Series

RMS

Country of Origin

India

Product details

Cable Repair Sleeving

This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available

Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free