HellermannTyton PC/ABS Cable Trunking Clip, 100 x 80mm, HelaDuc

RS Stock No.: 215-5599Brand: HellermannTytonManufacturers Part No.: 181-51080 HTWD-BWR-100X80-PC/ABS-BK
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Trunking Accessory Type

Wire Retainer

Material

PC/ABS

Width

100 mm

Height

80mm

Dimensions

100 x 80mm

Series

HelaDuc

Country of Origin

Italy

Stock information temporarily unavailable.

€ 60.06

€ 60.06 1 Bag of 10 (ex VAT)

HellermannTyton PC/ABS Cable Trunking Clip, 100 x 80mm, HelaDuc

€ 60.06

€ 60.06 1 Bag of 10 (ex VAT)

HellermannTyton PC/ABS Cable Trunking Clip, 100 x 80mm, HelaDuc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Trunking Accessory Type

Wire Retainer

Material

PC/ABS

Width

100 mm

Height

80mm

Dimensions

100 x 80mm

Series

HelaDuc

Country of Origin

Italy