HellermannTyton Braided Polyamide Black Cable Sleeve, 22mm Diameter, 50m Length, Helagaine HEGWS Series

RS Stock No.: 829-9911Brand: HellermannTytonManufacturers Part No.: 170-01303 HEGWS35-PA6-BK
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

22mm

Colour

Black

Material

Polyamide

Sleeve Length

50m

Braided

Yes

Maximum Cable Diameter

22mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Halogen Free

Wall Thickness

1.1mm

Series

Helagaine HEGWS

Country of Origin

China

Product details

Hellerman Tyton Burst Protection Braided Sleeving

Helagaine HEGWS is a heavy duty protective sleeving with excellent resistance to abrasion and tearing. The braided cable protective sleeving is highly flexible and easy to apply. HEGWS can also be used to protect hydraulic hoses, preventing injuries due to leaks emitting high pressure liquid jets.


Key Features
• Excellent tear resistance
• High abrasion resistance
• Hydraulic hose optimum protection
• Liquid jet injuries minimised
• Fulfils the standards of Earth Moving Machinery EN ISO 3457 and Mechanical Vibration and Shock EN 1299

Standards

EN ISO 3457, EN 1299, UL94 V2, FMVSS 302, Type B, HF, RoHS

Stock information temporarily unavailable.

€ 378.00

€ 378.00 1 Reel of 50 Metres (ex VAT)

HellermannTyton Braided Polyamide Black Cable Sleeve, 22mm Diameter, 50m Length, Helagaine HEGWS Series

€ 378.00

€ 378.00 1 Reel of 50 Metres (ex VAT)

HellermannTyton Braided Polyamide Black Cable Sleeve, 22mm Diameter, 50m Length, Helagaine HEGWS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

22mm

Colour

Black

Material

Polyamide

Sleeve Length

50m

Braided

Yes

Maximum Cable Diameter

22mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Halogen Free

Wall Thickness

1.1mm

Series

Helagaine HEGWS

Country of Origin

China

Product details

Hellerman Tyton Burst Protection Braided Sleeving

Helagaine HEGWS is a heavy duty protective sleeving with excellent resistance to abrasion and tearing. The braided cable protective sleeving is highly flexible and easy to apply. HEGWS can also be used to protect hydraulic hoses, preventing injuries due to leaks emitting high pressure liquid jets.


Key Features
• Excellent tear resistance
• High abrasion resistance
• Hydraulic hose optimum protection
• Liquid jet injuries minimised
• Fulfils the standards of Earth Moving Machinery EN ISO 3457 and Mechanical Vibration and Shock EN 1299

Standards

EN ISO 3457, EN 1299, UL94 V2, FMVSS 302, Type B, HF, RoHS