HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide, Pk-500

RS Stock No.: 218-1665Brand: HellermannTytonManufacturers Part No.: 156-05904 T50ROSEC10-PA66HS/PA66HIRHS-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Quantity

500

Series

T50R

Country of Origin

Germany

Stock information temporarily unavailable.

€ 677.78

€ 677.78 1 Bag of 500 (ex VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide, Pk-500

€ 677.78

€ 677.78 1 Bag of 500 (ex VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Quantity

500

Series

T50R

Country of Origin

Germany