HellermannTyton Blue Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

Technical documents
Specifications
Brand
HellermannTytonColour
Blue
Cable Tie Width Acceptance
5.4mm
Length
28mm
Width
28 mm
Fixing Hole Diameter
4mm
Self Adhesive
No
Material
Metal Detectable Polypropylene
Series
MCT50
Quantity
100
Country of Origin
United Kingdom
Product details
Metal Content Cable Tie Mount MCMB Series
Metal content cable tie mount that is simple to install with a screw or bolt. They have total metal dispersion throughout the base, making them ideal for use in the food manufacturing industry. MCMB cable tie mounts are can be used in conjunction with the metal detectable range of cable ties ( MCT ).
Features and benefits
• Metal detectable material
• Magnetic and X-ray detectable
• 4 way entry
• Easy installation
• Screw fix base ensures secure cable bundles
• Blue colour for easy identification
• For use with MCT Series of cable ties
Applications:
Food manufacturing Industry
Pharmaceutical Industry
€ 114.16
€ 114.16 1 Bag of 100 (ex VAT)
1
€ 114.16
€ 114.16 1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 114.16 |
15 - 49 | € 110.20 |
50+ | € 108.41 |
Technical documents
Specifications
Brand
HellermannTytonColour
Blue
Cable Tie Width Acceptance
5.4mm
Length
28mm
Width
28 mm
Fixing Hole Diameter
4mm
Self Adhesive
No
Material
Metal Detectable Polypropylene
Series
MCT50
Quantity
100
Country of Origin
United Kingdom
Product details
Metal Content Cable Tie Mount MCMB Series
Metal content cable tie mount that is simple to install with a screw or bolt. They have total metal dispersion throughout the base, making them ideal for use in the food manufacturing industry. MCMB cable tie mounts are can be used in conjunction with the metal detectable range of cable ties ( MCT ).
Features and benefits
• Metal detectable material
• Magnetic and X-ray detectable
• 4 way entry
• Easy installation
• Screw fix base ensures secure cable bundles
• Blue colour for easy identification
• For use with MCT Series of cable ties
Applications:
Food manufacturing Industry
Pharmaceutical Industry