HellermannTyton Cable Tie, Releasable, 195mm x 4.7 mm, Yellow Polyamide 6.6 (PA66), Pk-25

RS Stock No.: 391-422Brand: HellermannTytonManufacturers Part No.: 115-00004 LR55R-PA66-YEDistrelec Article No.: 30202485
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

195mm

Width

4.7 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

25

Maximum Operating Temperature

+85°C

Tensile Strength

245N

Series

LR55

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30202485

Country of Origin

Germany

Product details

LR55 series removableties

Removable, reusable polyamide clamp ties.
No tools required for release.
The outside serration on the tie reduces the risk of damaging the cable insulation
Self-extinguishing UL 94 V2.

Stock information temporarily unavailable.

€ 6.53

€ 6.53 1 Bag of 25 (ex VAT)

HellermannTyton Cable Tie, Releasable, 195mm x 4.7 mm, Yellow Polyamide 6.6 (PA66), Pk-25

€ 6.53

€ 6.53 1 Bag of 25 (ex VAT)

HellermannTyton Cable Tie, Releasable, 195mm x 4.7 mm, Yellow Polyamide 6.6 (PA66), Pk-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 6.53
15 - 49€ 6.28
50+€ 6.04

Technical documents

Specifications

Length

195mm

Width

4.7 mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

Type

Releasable

Quantity

25

Maximum Operating Temperature

+85°C

Tensile Strength

245N

Series

LR55

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30202485

Country of Origin

Germany

Product details

LR55 series removableties

Removable, reusable polyamide clamp ties.
No tools required for release.
The outside serration on the tie reduces the risk of damaging the cable insulation
Self-extinguishing UL 94 V2.