Technical documents
Specifications
Brand
HellermannTytonLength
230mm
Width
12 mm
Colour
Silver
Material
Stainless Steel
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
445N
Series
MAT8SS12
Maximum Bundle Diameter
60mm
You may be interested in
HellermannTyton Cable Tie, Ladder, 230mm x 7 mm, Metallic 316 Stainless Steel, Pk-100Brand: HellermannTyton
€ 107.141 Bag of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 230mm x 12 mm, Silver Stainless Steel, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 230mm x 12 mm, Silver Stainless Steel, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Cable Tie, Ladder, 230mm x 7 mm, Metallic 316 Stainless Steel, Pk-100Brand: HellermannTyton
€ 107.141 Bag of 100 (ex VAT)
Technical documents
Specifications
Brand
HellermannTytonLength
230mm
Width
12 mm
Colour
Silver
Material
Stainless Steel
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+538°C
Tensile Strength
445N
Series
MAT8SS12
Maximum Bundle Diameter
60mm
You may be interested in
HellermannTyton Cable Tie, Ladder, 230mm x 7 mm, Metallic 316 Stainless Steel, Pk-100Brand: HellermannTyton
€ 107.141 Bag of 100 (ex VAT)