HellermannTyton Cable Ties, Releasable, 165mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500

RS Stock No.: 215-9210Brand: HellermannTytonManufacturers Part No.: 111-85360 T50SL6-PA66HS-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

165mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Quantity

500

Series

T50SL6

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 275.66

€ 275.66 1 Bag of 500 (ex VAT)

HellermannTyton Cable Ties, Releasable, 165mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500

€ 275.66

€ 275.66 1 Bag of 500 (ex VAT)

HellermannTyton Cable Ties, Releasable, 165mm x 4.6 mm, Black PA 6.6 Heatstabilised, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

165mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Quantity

500

Series

T50SL6

Country of Origin

United Kingdom