Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
225N
Series
T50R
Maximum Bundle Diameter
50mm
Contents
Cable Ties
Minimum Operating Temperature
-40°C
Contents
Serre-fils
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)
€ 11.59
€ 11.59 1 Bag of 100 (ex VAT)
1
€ 11.59
€ 11.59 1 Bag of 100 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 11.59 |
15 - 49 | € 11.13 |
50+ | € 10.73 |
Technical documents
Specifications
Brand
HellermannTytonLength
200mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Non-Releasable
Type
Non desserrable
Quantity
100
Maximum Operating Temperature
+85°C
Fire Behaviour
UL 94 V2
Tensile Strength
225N
Series
T50R
Maximum Bundle Diameter
50mm
Contents
Cable Ties
Minimum Operating Temperature
-40°C
Contents
Serre-fils
Country of Origin
United Kingdom
Product details
T Series Standard Cable Ties
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses
Features and Benefits
• Quick, simple fixing by hand or processing tool
• Available in various materials, colours and sizes
• Inside serration for a strong hold onto bundles
• Operating temperature range: -40 to +85°C
• Halogen free
• Flame retardant (UL94 V2 rating)