Heico A4 316 Stainless Steel Wedge Lock Washers, M16

RS Stock No.: 819-9858Brand: HeicoManufacturers Part No.: H-HLS-16S
brand-logo
View all in Washers

Technical documents

Specifications

Brand

Heico

For Screw/Bolt Size

M16

Washer Type

Wedge Lock

Inside Diameter

17.0mm

Outside Diameter

25.40mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

3.60mm

Country of Origin

Germany

Product details

Heico Anti-Vibration Locking Washers

These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.

Features:

Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove

Applications:

Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry

Stock information temporarily unavailable.

€ 29.90

€ 29.90 1 Bag of 5 (ex VAT)

Heico A4 316 Stainless Steel Wedge Lock Washers, M16

€ 29.90

€ 29.90 1 Bag of 5 (ex VAT)

Heico A4 316 Stainless Steel Wedge Lock Washers, M16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.90
5 - 9€ 28.87
10 - 29€ 27.75
30+€ 26.36

Technical documents

Specifications

Brand

Heico

For Screw/Bolt Size

M16

Washer Type

Wedge Lock

Inside Diameter

17.0mm

Outside Diameter

25.40mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Thickness

3.60mm

Country of Origin

Germany

Product details

Heico Anti-Vibration Locking Washers

These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.

Features:

Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove

Applications:

Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry