Technical documents
Specifications
Brand
UvexSeries
MACSOLE® ADVENTURE 3.0
Gender
Men
Shoe Size EU
40
Shoe Size UK
6.5
Shoe Size US
7.5
Type
Zip-Up Boot
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up, Zipper
Resistant To
Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, HRO, P, WRU, HI, CI
Safety Rating EN ISO 20345
S7L
Midsole Type
Non Metallic
Sole Material
Rubber
Upper Material
Full Grain Leather
Slip Resistance Rating
SR
Anti-Slip
Yes
Country of Origin
Vietnam
€ 183.30
€ 183.30 1 Pair (ex VAT)
1
€ 183.30
€ 183.30 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UvexSeries
MACSOLE® ADVENTURE 3.0
Gender
Men
Shoe Size EU
40
Shoe Size UK
6.5
Shoe Size US
7.5
Type
Zip-Up Boot
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up, Zipper
Resistant To
Abrasion, Chemical, Cold, Heat, Hot contact, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A, HRO, P, WRU, HI, CI
Safety Rating EN ISO 20345
S7L
Midsole Type
Non Metallic
Sole Material
Rubber
Upper Material
Full Grain Leather
Slip Resistance Rating
SR
Anti-Slip
Yes
Country of Origin
Vietnam